LED Lighting Color LUXEON Z Lime 568nm (566nm ~ 569nm) 0705 (1713 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXZ1-PX01

DigiKey Part Number
1416-1186-2-ND - Tape & Reel (TR)
1416-1186-1-ND - Cut Tape (CT)
1416-1186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXZ1-PX01
Description
LED LUXEON Z LIME 568NM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON Z Lime 568nm (566nm ~ 569nm) 0705 (1713 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LXZ1-PX01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
568nm (566nm ~ 569nm)
Current - Test
500mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
123 lm/W
Current - Max
700mA
Luminous Flux @ Current/Temperature
175lm (Typ)
Temperature - Test
85°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
0705 (1713 Metric)
Supplier Device Package
SMD
Size / Dimension
0.067" L x 0.051" W (1.70mm x 1.30mm)
Height - Seated (Max)
0.026" (0.66mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.091
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.72000kr.37.72
10kr.28.23200kr.282.32
100kr.22.65980kr.2,265.98
500kr.20.22574kr.10,112.87
1.000kr.19.90963kr.19,909.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.18.21929kr.36,438.58
Manufacturers Standard Package
Unit Price without VAT:kr.37.72000
Unit Price with VAT:kr.47.15000