
LXML-PM01-0130 | |
|---|---|
DigiKey Part Number | 1416-LXML-PM01-0130TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXML-PM01-0130 |
Description | GREEN |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Rebel Color Line Green 530nm (520nm ~ 540nm) 1812 (4532 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
Wavelength | 530nm (520nm ~ 540nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.21V | |
Lumens/Watt @ Current - Test | 91 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 102lm (Typ) | |
Temperature - Test | 85°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.120" W (4.49mm x 3.05mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.23.21198 | kr.232,119.80 |
| Unit Price without VAT: | kr.23.21198 |
|---|---|
| Unit Price with VAT: | kr.29.01498 |

