
L1MC-RGU4080500MP0 | |
|---|---|
DigiKey Part Number | 1416-L1MC-RGU4080500MP0TR-ND - Tape & Reel (TR) 1416-L1MC-RGU4080500MP0CT-ND - Cut Tape (CT) 1416-L1MC-RGU4080500MP0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1MC-RGU4080500MP0 |
Description | LED LUXEON 5052 RGBW 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON 5052 RGBW Red, Green, Blue, White - Neutral (RGBW) 622nm Red, 528nm Green, 463nm Blue, 4000K White 2020 (5250 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 622nm Red, 528nm Green, 463nm Blue, 4000K White | |
Current - Test | 120mA Red, 120mA Green, 120mA Blue, 120mA White | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.15V Green, 3V Blue, 3V White | |
Lumens/Watt @ Current - Test | 71 lm/W Red, 101 lm/W Green, 22 lm/W Blue, 164 lm/W White | |
Current - Max | 250mA Red, 240mA Green, 240mA Blue, 240mA White | |
Luminous Flux @ Current/Temperature | 18lm Red, 38lm Green, 8lm Blue, 59lm White | |
Temperature - Test | 25°C | |
Viewing Angle | 134° Red, 130° Green, 120° Blue, 120° White | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5250 Metric) | |
Supplier Device Package | 5052 | |
Size / Dimension | 0.204" L x 0.197" W (5.18mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.15000 | kr.12.15 |
| 10 | kr.8.68700 | kr.86.87 |
| 100 | kr.6.60880 | kr.660.88 |
| 500 | kr.5.69094 | kr.2,845.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.39149 | kr.5,391.49 |
| 2.000 | kr.5.13770 | kr.10,275.40 |
| 3.000 | kr.5.00771 | kr.15,023.13 |
| 5.000 | kr.4.86100 | kr.24,305.00 |
| 7.000 | kr.4.77381 | kr.33,416.67 |
| 10.000 | kr.4.68881 | kr.46,888.10 |
| Unit Price without VAT: | kr.12.15000 |
|---|---|
| Unit Price with VAT: | kr.15.18750 |











