
LXM5-PD01 | |
|---|---|
DigiKey Part Number | 1416-LXM5-PD01TR-ND - Tape & Reel (TR) 1416-LXM5-PD01CT-ND - Cut Tape (CT) 1416-LXM5-PD01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXM5-PD01 |
Description | LED LUXEON REBEL RED 627NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Rebel Color Red 627nm (Typ) 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 627nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 87 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 64lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.177" L x 0.120" W (4.49mm x 3.05mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 6.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.14000 | kr.36.14 |
| 10 | kr.27.01500 | kr.270.15 |
| 100 | kr.21.64100 | kr.2,164.10 |
| 500 | kr.19.29160 | kr.9,645.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.98855 | kr.17,988.55 |
| 2.000 | kr.17.36181 | kr.34,723.62 |
| 3.000 | kr.17.04101 | kr.51,123.03 |
| Unit Price without VAT: | kr.36.14000 |
|---|---|
| Unit Price with VAT: | kr.45.17500 |



