
LXM3-PD01 | |
|---|---|
DigiKey Part Number | 1416-1701-2-ND - Tape & Reel (TR) 1416-1701-1-ND - Cut Tape (CT) 1416-1701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXM3-PD01 |
Description | LED LUXEON REBEL RED 655NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Rebel Color Red 655nm (Typ) 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 655nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 305mW (260mW ~ 350mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.177" L x 0.120" W (4.49mm x 3.05mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.20000 | kr.27.20 |
| 10 | kr.20.11500 | kr.201.15 |
| 100 | kr.15.91100 | kr.1,591.10 |
| 500 | kr.14.07028 | kr.7,035.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.47155 | kr.13,471.55 |
| 2.000 | kr.12.96490 | kr.25,929.80 |
| 3.000 | kr.12.70560 | kr.38,116.80 |
| 5.000 | kr.12.41330 | kr.62,066.50 |
| Unit Price without VAT: | kr.27.20000 |
|---|---|
| Unit Price with VAT: | kr.34.00000 |















