Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C6-40903L08C1500 | |
|---|---|
DigiKey Part Number | 1416-L2C6-40903L08C1500-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-40903L08C1500 |
Description | NEUTRAL-WHITE COB 90 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB Gen 2 White, Neutral Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 169 lm/W |
Packaging Tube | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 4122lm (Typ) | Lens Type Flat |
Current - Test 720mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C6-40902L08A1500 | Lumileds | 0 | 1416-L2C6-40902L08A1500-ND | kr.55.74032 | Parametric Equivalent |
| CMU1526-0000-00PN0U0A40G | Cree LED | 0 | 90-CMU1526-0000-00PN0U0A40G-ND | kr.32.63947 | Parametric Equivalent |
| CMU1526-0000-00PN0U0A40H | Cree LED | 0 | 90-CMU1526-0000-00PN0U0A40H-ND | kr.39.10849 | Parametric Equivalent |
| CMU1526-0000-00PN0Z0A40H | Cree LED | 0 | 90-CMU1526-0000-00PN0Z0A40H-ND | kr.46.85173 | Parametric Equivalent |
| SPHWHSHDNG27YZT3D4 | Samsung Semiconductor, Inc. | 237 | 1510-SPHWHSHDNG27YZT3D4CT-ND | kr.39.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | kr.50.88786 | kr.29,311.41 |
| Unit Price without VAT: | kr.50.88786 |
|---|---|
| Unit Price with VAT: | kr.63.60983 |


