Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C6-30903L08C1500 | |
|---|---|
DigiKey Part Number | 1416-L2C6-30903L08C1500-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-30903L08C1500 |
Description | WARM-WHITE COB 90 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB Gen 2 White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 162 lm/W |
Packaging Tube | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3965lm (Typ) | Lens Type Flat |
Current - Test 720mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C6-27902L08A1500 | Lumileds | 0 | 1416-L2C6-27902L08A1500-ND | kr.55.74032 | Parametric Equivalent |
| L2C6-27903L08C1500 | Lumileds | 0 | 1416-L2C6-27903L08C1500-ND | kr.50.88786 | Parametric Equivalent |
| L2C6-30902L08A1500 | Lumileds | 216 | 1416-L2C6-30902L08A1500-ND | kr.85.65000 | Parametric Equivalent |
| L2C6-30902L08C1500 | Lumileds | 212 | 1416-L2C6-30902L08C1500-ND | kr.89.27000 | Parametric Equivalent |
| CMU1526-0000-00PN0U0A27G | Cree LED | 0 | 90-CMU1526-0000-00PN0U0A27G-ND | kr.32.63947 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | kr.50.88786 | kr.29,311.41 |
| Unit Price without VAT: | kr.50.88786 |
|---|---|
| Unit Price with VAT: | kr.63.60983 |





