Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C6-30903L06F1300 | |
|---|---|
DigiKey Part Number | 1416-L2C6-30903L06F1300-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-30903L06F1300 |
Description | WARM-WHITE COB 90 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 142 lm/W |
Packaging Tube | Current - Max 1.35A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 13.00mm Dia |
Luminous Flux @ Current/Temperature 2600lm (Typ) | Lens Type Flat |
Current - Test 540mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C6-27902L06A1300 | Lumileds | 0 | 1416-L2C6-27902L06A1300-ND | kr.42.30569 | Parametric Equivalent |
| L2C6-27902L06F1300 | Lumileds | 0 | 1416-L2C6-27902L06F1300-ND | kr.37.85344 | Parametric Equivalent |
| L2C6-27903L06F1300 | Lumileds | 0 | 1416-L2C6-27903L06F1300-ND | kr.32.91307 | Parametric Equivalent |
| L2C6-30902L06A1300 | Lumileds | 211 | 1416-L2C6-30902L06A1300-ND | kr.67.96000 | Parametric Equivalent |
| L2C6-30902L06F1300 | Lumileds | 0 | 1416-L2C6-30902L06F1300-ND | kr.37.85344 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | kr.32.91307 | kr.18,957.93 |
| Unit Price without VAT: | kr.32.91307 |
|---|---|
| Unit Price with VAT: | kr.41.14134 |









