
L2C5-35901211F19B0 | |
|---|---|
DigiKey Part Number | 1416-L2C5-35901211F19B0-ND |
Manufacturer | |
Manufacturer Product Number | L2C5-35901211F19B0 |
Description | LED COB LUXEON WM WHT SQ 3500K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 34.3V |
Series | Lumens/Watt @ Current - Test 138 lm/W |
Packaging Tube | Current - Max 2.4A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3500K | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 5688lm (Typ) | Lens Type Flat |
Current - Test 1.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.59.51895 | kr.11,903.79 |
| Unit Price without VAT: | kr.59.51895 |
|---|---|
| Unit Price with VAT: | kr.74.39869 |

