L2C4-30952S02FH6B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.14.71573
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.16.14311
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.11.42051
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.12.51985
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.14.71573
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.11.42051
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.12.51985
Datasheet
Image for L2C4-30952S02FH6B0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C4-30952S02FH6B0

DigiKey Part Number
1416-L2C4-30952S02FH6B0-ND
Manufacturer
Manufacturer Product Number
L2C4-30952S02FH6B0
Description
LED COB WARM WHT SQU 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CX Plus CoB - High Density (Below BBL) White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
35.5V
Series
Lumens/Watt @ Current - Test
99 lm/W
Packaging
Tray
Current - Max
350mA
Part Status
Active
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
613lm (Typ)
Lens Type
Flat
Current - Test
175mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L2C4-27952S02F04B0Lumileds01416-L2C4-27952S02F04B0-NDkr.14.71573Parametric Equivalent
L2C4-27952S02FH6B0Lumileds01416-L2C4-27952S02FH6B0-NDkr.16.14311Parametric Equivalent
L2C4-27953S02F04B0Lumileds01416-L2C4-27953S02F04B0-NDkr.11.42051Parametric Equivalent
L2C4-27953S02FH6B0Lumileds01416-L2C4-27953S02FH6B0-NDkr.12.51985Parametric Equivalent
L2C4-30952S02F04B0Lumileds01416-L2C4-30952S02F04B0-NDkr.14.71573Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1.080kr.16.14311kr.17,434.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.14311
Unit Price with VAT:kr.20.17889