Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C4-30803S02F0600 | |
|---|---|
DigiKey Part Number | 1416-L2C4-30803S02F0600-ND |
Manufacturer | |
Manufacturer Product Number | L2C4-30803S02F0600 |
Description | LED COB WM WH SQUARE 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CX Plus CoB - High Density White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 37.5V |
Series | Lumens/Watt @ Current - Test 118 lm/W |
Packaging Tray | Current - Max 700mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 1550lm (Typ) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C4-27802S02F0600 | Lumileds | 0 | 1416-L2C4-27802S02F0600-ND | kr.16.80118 | Parametric Equivalent |
| L2C4-27803S02F0600 | Lumileds | 0 | 1416-L2C4-27803S02F0600-ND | kr.12.84889 | Parametric Equivalent |
| L2C4-30802S02F0600 | Lumileds | 0 | 1416-L2C4-30802S02F0600-ND | kr.16.80118 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | kr.12.84889 | kr.13,876.80 |
| Unit Price without VAT: | kr.12.84889 |
|---|---|
| Unit Price with VAT: | kr.16.06111 |

