L2C2-30801216E2300 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Citizen
In Stock: 46
Unit Price: kr.154.22000
Datasheet
L2C2-xxxx1211E1900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C2-30801216E2300

DigiKey Part Number
1416-1573-ND
Manufacturer
Manufacturer Product Number
L2C2-30801216E2300
Description
LED COB LUXEON WM WHT SQ 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tube
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
7236lm (Typ)
Current - Test
1.6A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
35V
Lumens/Watt @ Current - Test
129 lm/W
Current - Max
3.2A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.50mm
Light Emitting Surface (LES)
23.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes