
L225-5780024MLU010 | |
|---|---|
DigiKey Part Number | 1416-L225-5780024MLU010-ND |
Manufacturer | |
Manufacturer Product Number | L225-5780024MLU010 |
Description | LED MOD LUXEON WH LNR STR 5700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LUXEON XR-5050 HE White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 1.05A |
Manufacturer Lumileds | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 44.8V |
Packaging Tray | Lumens/Watt @ Current - Test 168 lm/W |
Part Status Active | Current - Max 2A |
Type LED Module | CRI (Color Rendering Index) 80 |
Color White, Cool | Size / Dimension 147.00mm L x 46.20mm W |
CCT (K) 5700K | Height 4.65mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 7914lm (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr.77.06988 | kr.6,165.59 |
| Unit Price without VAT: | kr.77.06988 |
|---|---|
| Unit Price with VAT: | kr.96.33735 |

