
L1V2-5070000000000 | |
|---|---|
DigiKey Part Number | 1416-2052-2-ND - Tape & Reel (TR) 1416-2052-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L1V2-5070000000000 |
Description | LED LUXEON COOL WHITE 5000K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LUXEON V2 White, Cool 5000K 2.83V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 315lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.83V | |
Lumens/Watt @ Current - Test | 159 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.9.92000 | kr.99.20 |
| 100 | kr.7.59490 | kr.759.49 |
| 500 | kr.6.56972 | kr.3,284.86 |
| 1.000 | kr.6.23533 | kr.6,235.33 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |

