Similar

L1T2-4070000000000 | |
|---|---|
DigiKey Part Number | 1416-1180-2-ND - Tape & Reel (TR) 1416-1180-1-ND - Cut Tape (CT) 1416-1180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1T2-4070000000000 |
Description | LED LUXEON NEU WHITE 4000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON TX White, Neutral 4000K 2.8V 700mA 160° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 137 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 160° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead Exposed Pad |
CCT (K) 4000K | Size / Dimension 0.146" L x 0.146" W (3.70mm x 3.70mm) |
Flux @ 85°C, Current - Test 269lm (Typ) | Height - Seated (Max) 0.083" (2.12mm) |
Current - Test 700mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L1HX-40702E0000000 | Lumileds | 20.373 | 1416-L1HX-40702E0000000CT-ND | kr.8.75000 | Similar |















