
L1SP-PRP2003500000 | |
|---|---|
DigiKey Part Number | 1416-1961-2-ND - Tape & Reel (TR) 1416-1961-1-ND - Cut Tape (CT) 1416-1961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1SP-PRP2003500000 |
Description | LED SUNPLUS 35 PURPLE SMD |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON SunPlus 35 Horticulture Purple 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L1SP-PRP2003500000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Wavelength | - | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 300mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.6.53700 | kr.65.37 |
| 100 | kr.4.90650 | kr.490.65 |
| 500 | kr.4.18352 | kr.2,091.76 |
| 1.000 | kr.3.94722 | kr.3,947.22 |
| 2.000 | kr.3.74691 | kr.7,493.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.42554 | kr.17,127.70 |
| 10.000 | kr.3.29340 | kr.32,934.00 |
| 15.000 | kr.3.22576 | kr.48,386.40 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

