
L1SP-DRD00035R0000 | |
|---|---|
DigiKey Part Number | 1416-2022-2-ND - Tape & Reel (TR) 1416-2022-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L1SP-DRD00035R0000 |
Description | LED SUNPLUS 35 RED 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON SunPlus 35 Horticulture Red 2-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | L1SP-DRD00035R0000 Models |
Category | Temperature - Test 25°C |
Mfr | Viewing Angle 115° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2-SMD, Flat Leads |
Part Status Obsolete | Supplier Device Package 2-SMD |
Color | Size / Dimension 0.138" L x 0.134" W (3.50mm x 3.40mm) |
Current - Test 100mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Base Product Number |
Current - Max 180mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L1SP-DRD0002800000 | Lumileds | 19.693 | 1416-2056-1-ND | kr.5.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.5.61700 | kr.56.17 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |

