Image for L1HX-5070200000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1HX-5070200000000

DigiKey Part Number
1416-L1HX-5070200000000TR-ND - Tape & Reel (TR)
1416-L1HX-5070200000000CT-ND - Cut Tape (CT)
1416-L1HX-5070200000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1HX-5070200000000
Description
LED LUXEON COOL WHITE 5000K 3535
Customer Reference
Detailed Description
LED Lighting LUXEON HL2X White, Cool 5000K 2.83V 700mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
2A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1414 (3535 Metric)
Part Status
Obsolete
Supplier Device Package
3535
Color
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
CCT (K)
5000K
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
700mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
2.83V
Base Product Number
CRI (Color Rendering Index)
70
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XTEAWT-E1-0000-00000BKE3Cree LED80XTEAWT-E1-0000-00000BKE3CT-NDkr.5.71000Parametric Equivalent
In-Stock: 44
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.56000kr.8.56
10kr.6.06100kr.60.61
Unit Price without VAT:kr.8.56000
Unit Price with VAT:kr.10.70000