L1F2-U400100007001 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Lumileds
In Stock: 0
Unit Price: kr.28.52533
Datasheet
Ultraviolet (UV) Emitter 400nm ~ 410nm 3V 1A 750mW/sr @ 500mA 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1F2-U400100007001

DigiKey Part Number
1416-1502-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1F2-U400100007001
Description
LED UV/NUV 400NM 700MW FLIPCHIP
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 400nm ~ 410nm 3V 1A 750mW/sr @ 500mA 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
400nm ~ 410nm
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
3V
Packaging
Tape & Reel (TR)
Orientation
Top View
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 135°C (TA)
Type
Ultraviolet (UV)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
1A
Package / Case
2-SMD, No Lead
Radiant Intensity (Ie) Min @ If
750mW/sr @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L1F3-U400100007001Lumileds0L1F3-U400100007001-NDkr.28.52533Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes