L152-3080509600000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 0
Unit Price: kr.0.00000
Datasheet
LUXEON-5258
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L152-3080509600000

DigiKey Part Number
1416-1360-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L152-3080509600000
Description
LED LUXEON WARM WHITE 3000K 4SMD
Customer Reference
Detailed Description
LED Lighting LUXEON 5258 White, Warm 3000K 96V 40mA 115° 4-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
458lm (Typ)
Current - Test
40mA
Voltage - Forward (Vf) (Typ)
96V
Lumens/Watt @ Current - Test
119 lm/W
CRI (Color Rendering Index)
82 (Typ)
Current - Max
60mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead Exposed Pad
Supplier Device Package
5258
Size / Dimension
0.205" L x 0.228" W (5.20mm x 5.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
1.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes