
| L150-57905030000S0 | |
|---|---|
| DigiKey Part Number | 1416-L150-57905030000S0TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | L150-57905030000S0 | 
| Description | LED LUXEON COOL WHITE 5700K 2020 | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting LUXEON 5050 White, Cool 5700K 30.5V 160mA 116° 2020 (5050 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 5700K | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | 650lm (Typ) | |
| Current - Test | 160mA | |
| Voltage - Forward (Vf) (Typ) | 30.5V | |
| Lumens/Watt @ Current - Test | 134 lm/W | |
| CRI (Color Rendering Index) | 90 | |
| Current - Max | 240mA | |
| Viewing Angle | 116° | |
| Mounting Type | Surface Mount | |
| Package / Case | 2020 (5050 Metric) | |
| Supplier Device Package | 2020 | |
| Size / Dimension | 0.197" L x 0.204" W (5.00mm x 5.18mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | |
| Thermal Resistance of Package | 1.4°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.3.17018 | kr.31,701.80 | 
| Unit Price without VAT: | kr.3.17018 | 
|---|---|
| Unit Price with VAT: | kr.3.96273 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark