LUXEON 3535 HV SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L135-A589003500000

DigiKey Part Number
1416-1439-2-ND - Tape & Reel (TR)
1416-1439-1-ND - Cut Tape (CT)
1416-1439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L135-A589003500000
Description
LED LUXEON 3535L AMBER 3535
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON 3535L Amber 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L135-A589003500000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
-
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
-
Current - Max
200mA
Luminous Flux @ Current/Temperature
-
Temperature - Test
25°C
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.134" W (3.50mm x 3.40mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
25°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.717
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.51000kr.8.51
10kr.6.02200kr.60.22
100kr.4.50750kr.450.75
500kr.3.83540kr.1,917.70
1.000kr.3.61562kr.3,615.62
2.000kr.3.42928kr.6,858.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.22593kr.16,129.65
10.000kr.3.09931kr.30,993.10
15.000kr.3.03449kr.45,517.35
Manufacturers Standard Package
Unit Price without VAT:kr.8.51000
Unit Price with VAT:kr.10.63750