
L135-3070SA35000P1 | |
|---|---|
DigiKey Part Number | 1416-L135-3070SA35000P1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L135-3070SA35000P1 |
Description | LED LUXEON WARM WHT 3000K 1414 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535L Line HE White, Warm 3000K 2.8V 100mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 300mA |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 3000K | Size / Dimension 0.138" L x 0.134" W (3.50mm x 3.40mm) |
Flux @ 25°C, Current - Test 53lm (Typ) | Height - Seated (Max) 0.035" (0.90mm) |
Current - Test 100mA | Thermal Resistance of Package 14°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 190 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.89337 | kr.26,801.10 |
| Unit Price without VAT: | kr.0.89337 |
|---|---|
| Unit Price with VAT: | kr.1.11671 |

