
L135-2770SA35000P1 | |
|---|---|
DigiKey Part Number  | 1416-L135-2770SA35000P1TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | L135-2770SA35000P1  | 
Description  | LED LUXEON WARM WHT 2700K 1414  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting LUXEON 3535L Line HE White, Warm 2700K 2.8V 100mA 115° 1414 (3535 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Color  | ||
CCT (K)  | 2700K  | |
Flux @ 85°C, Current - Test  | -  | |
Flux @ 25°C, Current - Test  | 52lm (Typ)  | |
Current - Test  | 100mA  | |
Voltage - Forward (Vf) (Typ)  | 2.8V  | |
Lumens/Watt @ Current - Test  | 183 lm/W  | |
CRI (Color Rendering Index)  | 70  | |
Current - Max  | 300mA  | |
Viewing Angle  | 115°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1414 (3535 Metric)  | |
Supplier Device Package  | 1414  | |
Size / Dimension  | 0.138" L x 0.134" W (3.50mm x 3.40mm)  | |
Height - Seated (Max)  | 0.035" (0.90mm)  | |
Thermal Resistance of Package  | 14°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 30.000 | kr.0.77167 | kr.23,150.10 | 
| Unit Price without VAT: | kr.0.77167 | 
|---|---|
| Unit Price with VAT: | kr.0.96459 | 

