
L130-6580HA30000B1 | |
|---|---|
DigiKey Part Number | 1416-L130-6580HA30000B1TR-ND - Tape & Reel (TR) 1416-L130-6580HA30000B1CT-ND - Cut Tape (CT) 1416-L130-6580HA30000B1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-6580HA30000B1 |
Description | LED LUXEON COOL WHITE 6500K 1212 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 HE Plus White, Cool 6500K 2.71V 65mA 110° 1212 (3030 Metric) |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 480mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 6500K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 36lm (Typ) | Height - Seated (Max) 0.030" (0.76mm) |
Current - Test 65mA | Thermal Resistance of Package 10°C/W |
Voltage - Forward (Vf) (Typ) 2.71V | Base Product Number |
Lumens/Watt @ Current - Test 204 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.09700 | kr.10.97 |
| 100 | kr.0.76650 | kr.76.65 |
| 500 | kr.0.61650 | kr.308.25 |
| 1.000 | kr.0.56673 | kr.566.73 |
| 2.000 | kr.0.52426 | kr.1,048.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.46377 | kr.2,318.85 |
| 10.000 | kr.0.43546 | kr.4,354.60 |
| 15.000 | kr.0.42094 | kr.6,314.10 |
| 25.000 | kr.0.40452 | kr.10,113.00 |
| 35.000 | kr.0.39475 | kr.13,816.25 |
| 50.000 | kr.0.38522 | kr.19,261.00 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

