
L130-5790001400001 | |
|---|---|
DigiKey Part Number | 1416-L130-5790001400001TR-ND - Tape & Reel (TR) 1416-L130-5790001400001CT-ND - Cut Tape (CT) 1416-L130-5790001400001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-5790001400001 |
Description | LED LUXEON COOL WHITE 5700K 3014 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3014 White, Cool 5700K 3.1V 60mA 116° 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 120mA |
Series | Viewing Angle 116° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Color | Supplier Device Package 3014 |
CCT (K) 5700K | Size / Dimension 0.118" L x 0.055" W (3.00mm x 1.40mm) |
Flux @ 25°C, Current - Test 22lm (Typ) | Height - Seated (Max) 0.033" (0.83mm) |
Current - Test 60mA | Thermal Resistance of Package 35°C/W |
Voltage - Forward (Vf) (Typ) 3.1V | Base Product Number |
Lumens/Watt @ Current - Test 118 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.60200 | kr.6.02 |
| 100 | kr.0.41650 | kr.41.65 |
| 500 | kr.0.32942 | kr.164.71 |
| 1.000 | kr.0.30033 | kr.300.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25491 | kr.764.73 |
| 6.000 | kr.0.23611 | kr.1,416.66 |
| 9.000 | kr.0.22644 | kr.2,037.96 |
| 15.000 | kr.0.21548 | kr.3,232.20 |
| 21.000 | kr.0.20895 | kr.4,387.95 |
| 30.000 | kr.0.20258 | kr.6,077.40 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

