L130-5780HA30000B1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.41656

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.44463

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.46268

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.41300

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.23891

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.25970

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.29156
LED Lighting LUXEON 3030 HE Plus White, Cool 5700K 2.71V 65mA 110° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-5780HA30000B1

DigiKey Part Number
1416-L130-5780HA30000B1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L130-5780HA30000B1
Description
LED LUXEON COOL WHITE 5700K 1212
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3030 HE Plus White, Cool 5700K 2.71V 65mA 110° 1212 (3030 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
480mA
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
1212
CCT (K)
5700K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
37lm (Typ)
Height - Seated (Max)
0.030" (0.76mm)
Current - Test
65mA
Thermal Resistance of Package
10°C/W
Voltage - Forward (Vf) (Typ)
2.71V
Base Product Number
Lumens/Watt @ Current - Test
207 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L130-5780HA30000B4Lumileds01416-L130-5780HA30000B4TR-NDkr.0.41656Parametric Equivalent
L130-5780HA30000B5Lumileds01416-L130-5780HA30000B5TR-NDkr.0.44463Parametric Equivalent
L130-5780HA30000B7Lumileds01416-L130-5780HA30000B7TR-NDkr.0.46268Parametric Equivalent
L130-5780HA30000C1Lumileds01416-L130-5780HA30000C1TR-NDkr.0.41300Parametric Equivalent
L130-5780HB30000B1Lumileds01416-L130-5780HB30000B1TR-NDkr.0.23891Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.39108kr.15,643.20
Unit Price without VAT:kr.0.39108
Unit Price with VAT:kr.0.48885