L130-5780003000X26 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.28607
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.29096
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.29779
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.30365
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.27826
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.28998
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.29486
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.30267
Datasheet
Image for L130-5780003000X26 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-5780003000X26

DigiKey Part Number
1416-L130-5780003000X26TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L130-5780003000X26
Description
LED LUXEON COOL WHITE 5700K 1212
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3030 2D Line White, Cool 5700K 6V 120mA 116° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
240mA
Series
Viewing Angle
116°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
1212
CCT (K)
5700K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
125lm (Typ)
Height - Seated (Max)
0.030" (0.76mm)
Current - Test
120mA
Thermal Resistance of Package
12°C/W
Voltage - Forward (Vf) (Typ)
6V
Base Product Number
Lumens/Watt @ Current - Test
174 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L130-5780003000W22Lumileds01416-L130-5780003000W22TR-NDkr.0.28607Parametric Equivalent
L130-5780003000W23Lumileds01416-L130-5780003000W23TR-NDkr.0.29096Parametric Equivalent
L130-5780003000W24Lumileds01416-L130-5780003000W24TR-NDkr.0.29779Parametric Equivalent
L130-5780003000W25Lumileds01416-L130-5780003000W25TR-NDkr.0.30365Parametric Equivalent
L130-5780003000W26Lumileds01416-L130-5780003000W26TR-NDkr.0.27826Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100.000kr.0.28412kr.28,412.00
Unit Price without VAT:kr.0.28412
Unit Price with VAT:kr.0.35515