
L130-5780002011001 | |
---|---|
DigiKey Part Number | 1416-1337-2-ND - Tape & Reel (TR) 1416-1337-1-ND - Cut Tape (CT) 1416-1337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-5780002011001 |
Description | LED LUXEON COOL WHITE 5700K 3020 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3020 White, Cool 5700K 3.05V 120mA 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 49lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 134 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | 3020 | |
Size / Dimension | 0.118" L x 0.079" W (3.00mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.98000 | kr.1.98 |
10 | kr.1.37000 | kr.13.70 |
100 | kr.0.96640 | kr.96.64 |
500 | kr.0.78310 | kr.391.55 |
1.000 | kr.0.72243 | kr.722.43 |
2.000 | kr.0.67079 | kr.1,341.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.61412 | kr.3,070.60 |
10.000 | kr.0.57870 | kr.5,787.00 |
15.000 | kr.0.56053 | kr.8,407.95 |
25.000 | kr.0.54000 | kr.13,500.00 |
35.000 | kr.0.52780 | kr.18,473.00 |
50.000 | kr.0.51588 | kr.25,794.00 |
125.000 | kr.0.48959 | kr.61,198.75 |
Unit Price without VAT: | kr.1.98000 |
---|---|
Unit Price with VAT: | kr.2.47500 |