
L130-5080HA30000B1 | |
|---|---|
DigiKey Part Number | 1416-L130-5080HA30000B1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L130-5080HA30000B1 |
Description | LED LUXEON COOL WHITE 5000K 1212 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 HE Plus White, Cool 5000K 2.71V 65mA 110° 1212 (3030 Metric) |
EDA/CAD Models | L130-5080HA30000B1 Models |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 480mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 5000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 37lm (Typ) | Height - Seated (Max) 0.030" (0.76mm) |
Current - Test 65mA | Thermal Resistance of Package 10°C/W |
Voltage - Forward (Vf) (Typ) 2.71V | Base Product Number |
Lumens/Watt @ Current - Test 210 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.39108 | kr.15,643.20 |
| Unit Price without VAT: | kr.0.39108 |
|---|---|
| Unit Price with VAT: | kr.0.48885 |

