Parametric Equivalent

L2C4-40802L05F1200 | |
|---|---|
DigiKey Part Number | 1416-L2C4-40802L05F1200-ND |
Manufacturer | |
Manufacturer Product Number | L2C4-40802L05F1200 |
Description | LED COB NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CX Plus CoB Gen 2 White, Neutral Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 157 lm/W |
Packaging Tray | Current - Max 1.1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 3016lm (Typ) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C4-40803L05F1200 | Lumileds | 0 | 1416-L2C4-40803L05F1200-ND | kr.20.86577 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | kr.28.66199 | kr.19,260.86 |
| Unit Price without VAT: | kr.28.66199 |
|---|---|
| Unit Price with VAT: | kr.35.82749 |

