Parametric Equivalent

L128-3080SA35A00C1 | |
|---|---|
DigiKey Part Number  | 1416-L128-3080SA35A00C1TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | L128-3080SA35A00C1  | 
Description  | LED LUXEON WARM WHT 3000K 1411  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting LUXEON 2835 Commercial White, Warm 3000K 2.78V 65mA 120° 1411 (3528 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Color  | ||
CCT (K)  | 3000K  | |
Flux @ 85°C, Current - Test  | -  | |
Flux @ 25°C, Current - Test  | 33lm (Typ)  | |
Current - Test  | 65mA  | |
Voltage - Forward (Vf) (Typ)  | 2.78V  | |
Lumens/Watt @ Current - Test  | 180 lm/W  | |
CRI (Color Rendering Index)  | 80  | |
Current - Max  | 200mA  | |
Viewing Angle  | 120°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1411 (3528 Metric)  | |
Supplier Device Package  | 1411  | |
Size / Dimension  | 0.138" L x 0.110" W (3.50mm x 2.80mm)  | |
Height - Seated (Max)  | 0.031" (0.80mm)  | |
Thermal Resistance of Package  | 20.5°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 120.000 | kr.0.06893 | kr.8,271.60 | 
| Unit Price without VAT: | kr.0.06893 | 
|---|---|
| Unit Price with VAT: | kr.0.08616 | 

