Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L130-4080HB30000B1 | |
|---|---|
DigiKey Part Number | 1416-L130-4080HB30000B1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L130-4080HB30000B1 |
Description | LED LUXEON NEUT WHT 4000K 1212 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 HE White, Neutral 4000K 2.8V 65mA 110° 1212 (3030 Metric) |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 480mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 4000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 37lm (Typ) | Height - Seated (Max) 0.030" (0.76mm) |
Current - Test 65mA | Thermal Resistance of Package 23°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 201 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L130-4080HA30000B1 | Lumileds | 0 | 1416-L130-4080HA30000B1CT-ND | kr.1.59000 | Parametric Equivalent |
| L130-4080HA30000B4 | Lumileds | 0 | 1416-L130-4080HA30000B4TR-ND | kr.0.41656 | Parametric Equivalent |
| L130-4080HA30000B5 | Lumileds | 0 | 1416-L130-4080HA30000B5TR-ND | kr.0.44463 | Parametric Equivalent |
| L130-4080HA30000B7 | Lumileds | 0 | 1416-L130-4080HA30000B7TR-ND | kr.0.46268 | Parametric Equivalent |
| L130-4080HA30000C1 | Lumileds | 0 | 1416-L130-4080HA30000C1TR-ND | kr.0.41300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.23891 | kr.9,556.40 |
| Unit Price without VAT: | kr.0.23891 |
|---|---|
| Unit Price with VAT: | kr.0.29864 |


