Similar

L1I0-0850050200000 | |
|---|---|
DigiKey Part Number  | 1416-L1I0-0850050200000TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | L1I0-0850050200000  | 
Description  | DOMED 50 DEG FOV  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Infrared (IR) Emitter 850nm 1.5A 1255mW/sr @ 1A (Typ) 50° 3-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Lumileds  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Infrared (IR)  | |
Current - DC Forward (If) (Max)  | 1.5A  | |
Radiant Intensity (Ie) Min @ If  | 1255mW/sr @ 1A (Typ)  | |
Wavelength  | 850nm  | |
Voltage - Forward (Vf) (Typ)  | -  | |
Viewing Angle  | 50°  | |
Orientation  | Top View  | |
Operating Temperature  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 3-SMD, No Lead  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.14.08160 | kr.14,081.60 | 
| 2.000 | kr.13.55792 | kr.27,115.84 | 
| 3.000 | kr.13.28998 | kr.39,869.94 | 
| Unit Price without VAT: | kr.14.08160 | 
|---|---|
| Unit Price with VAT: | kr.17.60200 | 


