Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L130-3580003000W24 | |
|---|---|
DigiKey Part Number | 1416-L130-3580003000W24TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L130-3580003000W24 |
Description | LED LUXEON WARM WHT 3500K 1212 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 2D Line White, Warm 3500K 6V 120mA 116° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 240mA |
Series | Viewing Angle 116° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 3500K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 122lm (Typ) | Height - Seated (Max) 0.024" (0.62mm) |
Current - Test 120mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 6V | Base Product Number |
Lumens/Watt @ Current - Test 169 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L130-3580003000W22 | Lumileds | 0 | 1416-L130-3580003000W22TR-ND | kr.0.30087 | Parametric Equivalent |
| L130-3580003000W23 | Lumileds | 0 | 1416-L130-3580003000W23TR-ND | kr.0.30552 | Parametric Equivalent |
| L130-3580003000W25 | Lumileds | 0 | 1416-L130-3580003000W25TR-ND | kr.0.31758 | Parametric Equivalent |
| L130-3580003000W26 | Lumileds | 0 | 1416-L130-3580003000W26TR-ND | kr.0.29342 | Parametric Equivalent |
| L130-3580003000X22 | Lumileds | 0 | 1416-L130-3580003000X22TR-ND | kr.0.30459 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.31202 | kr.12,480.80 |
| Unit Price without VAT: | kr.0.31202 |
|---|---|
| Unit Price with VAT: | kr.0.39003 |

