Direct

L130-3580001400001 | |
|---|---|
DigiKey Part Number | 1416-1218-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L130-3580001400001 |
Description | LED LUXEON WARM WHT 3500K 3014 |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3014 White, Warm 3500K 3.1V 60mA 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 113 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 100mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Color | Supplier Device Package 3014 |
CCT (K) 3500K | Size / Dimension 0.118" L x 0.055" W (3.00mm x 1.40mm) |
Flux @ 25°C, Current - Test 21lm (Typ) | Height - Seated (Max) 0.033" (0.83mm) |
Current - Test 60mA | Thermal Resistance of Package 35°C/W |
Voltage - Forward (Vf) (Typ) 3.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L130-3580HE1400001 | Lumileds | 0 | 1416-L130-3580HE1400001TR-ND | kr.0.18589 | Direct |


