L130-3080HA30000B1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.41656

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.44463

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.46268

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.41300

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.23891

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.25970

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.29156
LED Lighting LUXEON 3030 HE Plus White, Warm 3000K 2.71V 65mA 110° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-3080HA30000B1

DigiKey Part Number
1416-L130-3080HA30000B1TR-ND - Tape & Reel (TR)
1416-L130-3080HA30000B1CT-ND - Cut Tape (CT)
1416-L130-3080HA30000B1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L130-3080HA30000B1
Description
LED LUXEON WARM WHT 3000K 1212
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3030 HE Plus White, Warm 3000K 2.71V 65mA 110° 1212 (3030 Metric)
EDA/CAD Models
L130-3080HA30000B1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
480mA
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
1212
CCT (K)
3000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
35lm (Typ)
Height - Seated (Max)
0.030" (0.76mm)
Current - Test
65mA
Thermal Resistance of Package
10°C/W
Voltage - Forward (Vf) (Typ)
2.71V
Base Product Number
Lumens/Watt @ Current - Test
199 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L130-3080HA30000B4Lumileds01416-L130-3080HA30000B4TR-NDkr.0.41656Parametric Equivalent
L130-3080HA30000B5Lumileds01416-L130-3080HA30000B5TR-NDkr.0.44463Parametric Equivalent
L130-3080HA30000B7Lumileds01416-L130-3080HA30000B7TR-NDkr.0.46268Parametric Equivalent
L130-3080HA30000C1Lumileds01416-L130-3080HA30000C1TR-NDkr.0.41300Parametric Equivalent
L130-3080HB30000B1Lumileds01416-L130-3080HB30000B1TR-NDkr.0.23891Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.09700kr.10.97
100kr.0.76650kr.76.65
500kr.0.61650kr.308.25
1.000kr.0.56673kr.566.73
2.000kr.0.52426kr.1,048.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.46377kr.2,318.85
10.000kr.0.43546kr.4,354.60
15.000kr.0.42094kr.6,314.10
25.000kr.0.40452kr.10,113.00
35.000kr.0.39475kr.13,816.25
50.000kr.0.38522kr.19,261.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750