L130-2780HE1400004 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.19369
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.19564
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.20340
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.18882
Datasheet
Image for L130-2780HE1400004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-2780HE1400004

DigiKey Part Number
1416-L130-2780HE1400004TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L130-2780HE1400004
Description
LED LUXEON WARM WHT 2700K 1206
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3014 White, Warm 2700K 2.95V 60mA 116° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
120mA
Series
Viewing Angle
116°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Color
Supplier Device Package
1206
CCT (K)
2700K
Size / Dimension
0.118" L x 0.055" W (3.00mm x 1.40mm)
Flux @ 25°C, Current - Test
27lm (Typ)
Height - Seated (Max)
0.028" (0.70mm)
Current - Test
60mA
Thermal Resistance of Package
35°C/W
Voltage - Forward (Vf) (Typ)
2.95V
Base Product Number
Lumens/Watt @ Current - Test
150 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L130-2780HE1400002Lumileds01416-L130-2780HE1400002TR-NDkr.0.19369Parametric Equivalent
L130-2780HE1400003Lumileds01416-L130-2780HE1400003TR-NDkr.0.19564Parametric Equivalent
L130-2780HE1400005Lumileds01416-L130-2780HE1400005TR-NDkr.0.20340Parametric Equivalent
L130-2780HE1400006Lumileds01416-L130-2780HE1400006TR-NDkr.0.18882Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
36.000kr.0.19952kr.7,182.72
Unit Price without VAT:kr.0.19952
Unit Price with VAT:kr.0.24940