
L130-2780002011001 | |
|---|---|
DigiKey Part Number | 1416-1204-2-ND - Tape & Reel (TR) 1416-1204-1-ND - Cut Tape (CT) 1416-1204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-2780002011001 |
Description | LED LUXEON WARM WHT 2700K 3020 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3020 White, Warm 2700K 3.05V 120mA 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 45lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | 3020 | |
Size / Dimension | 0.118" L x 0.079" W (3.00mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.00000 | kr.2.00 |
| 10 | kr.1.38000 | kr.13.80 |
| 100 | kr.0.97400 | kr.97.40 |
| 500 | kr.0.78922 | kr.394.61 |
| 1.000 | kr.0.72808 | kr.728.08 |
| 2.000 | kr.0.67603 | kr.1,352.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.61892 | kr.3,094.60 |
| 10.000 | kr.0.58322 | kr.5,832.20 |
| 15.000 | kr.0.56491 | kr.8,473.65 |
| 25.000 | kr.0.54422 | kr.13,605.50 |
| 35.000 | kr.0.53192 | kr.18,617.20 |
| 50.000 | kr.0.51992 | kr.25,996.00 |
| 125.000 | kr.0.49341 | kr.61,676.25 |
| Unit Price without VAT: | kr.2.00000 |
|---|---|
| Unit Price with VAT: | kr.2.50000 |

