
L130-2290001400001 | |
|---|---|
DigiKey Part Number | 1416-L130-2290001400001TR-ND - Tape & Reel (TR) 1416-L130-2290001400001CT-ND - Cut Tape (CT) 1416-L130-2290001400001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-2290001400001 |
Description | LED LUXEON WARM WHT 2200K 1206 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3014 White, Warm 2200K 2.95V 60mA 116° 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 120mA |
Series | Viewing Angle 116° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Color | Supplier Device Package 1206 |
CCT (K) 2200K | Size / Dimension 0.118" L x 0.055" W (3.00mm x 1.40mm) |
Flux @ 25°C, Current - Test 19lm (Typ) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 60mA | Thermal Resistance of Package 35°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
Lumens/Watt @ Current - Test 107 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.68500 | kr.6.85 |
| 100 | kr.0.47420 | kr.47.42 |
| 500 | kr.0.37596 | kr.187.98 |
| 1.000 | kr.0.34337 | kr.343.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29234 | kr.877.02 |
| 6.000 | kr.0.27129 | kr.1,627.74 |
| 9.000 | kr.0.26047 | kr.2,344.23 |
| 15.000 | kr.0.24822 | kr.3,723.30 |
| 21.000 | kr.0.24092 | kr.5,059.32 |
| 30.000 | kr.0.23379 | kr.7,013.70 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

