L130-2280003000X23 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.40475
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.42200
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.42925
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.39929
Datasheet
Image for L130-2280003000X23 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-2280003000X23

DigiKey Part Number
1416-L130-2280003000X23TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L130-2280003000X23
Description
LED LUXEON WARM WHT 2200K 1212
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3030 2D Line White, Warm 2200K 6V 120mA 116° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
240mA
Series
Viewing Angle
116°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
1212
CCT (K)
2200K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
98lm (Typ)
Height - Seated (Max)
0.030" (0.76mm)
Current - Test
120mA
Thermal Resistance of Package
12°C/W
Voltage - Forward (Vf) (Typ)
6V
Base Product Number
Lumens/Watt @ Current - Test
136 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L130-2280003000X22Lumileds01416-L130-2280003000X22TR-NDkr.0.40475Parametric Equivalent
L130-2280003000X24Lumileds01416-L130-2280003000X24TR-NDkr.0.42200Parametric Equivalent
L130-2280003000X25Lumileds01416-L130-2280003000X25TR-NDkr.0.42925Parametric Equivalent
L130-2280003000X26Lumileds01416-L130-2280003000X26TR-NDkr.0.39929Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.41202kr.16,480.80
Unit Price without VAT:kr.0.41202
Unit Price with VAT:kr.0.51503