LED Lighting Color LUXEON 2835 Color Line Mint 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-MNT1003500000

DigiKey Part Number
1416-L128-MNT1003500000TR-ND - Tape & Reel (TR)
1416-L128-MNT1003500000CT-ND - Cut Tape (CT)
1416-L128-MNT1003500000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-MNT1003500000
Description
2835 MINT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON 2835 Color Line Mint 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
77lm (Typ)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
1411
Current - Test
120mA
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Voltage - Forward (Vf) (Typ)
3V
Height - Seated (Max)
0.030" (0.75mm)
Lumens/Watt @ Current - Test
214 lm/W
Base Product Number
Current - Max
240mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.02400kr.30.24
100kr.2.19740kr.219.74
500kr.1.82732kr.913.66
1.000kr.1.70590kr.1,705.90
2.000kr.1.60272kr.3,205.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.51518kr.6,060.72
8.000kr.1.44098kr.11,527.84
12.000kr.1.40296kr.16,835.52
20.000kr.1.36003kr.27,200.60
28.000kr.1.33452kr.37,366.56
40.000kr.1.30965kr.52,386.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250