L128-6590EA3500001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.17455
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.17748
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.18234
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.18719
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.17065
Datasheet
LED Lighting LUXEON 2835 Architectural White, Cool 6500K 2.9V 60mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-6590EA3500001

DigiKey Part Number
1416-L128-6590EA3500001TR-ND - Tape & Reel (TR)
1416-L128-6590EA3500001CT-ND - Cut Tape (CT)
1416-L128-6590EA3500001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-6590EA3500001
Description
LED LUXEON COOL WHITE 6500K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Cool 6500K 2.9V 60mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
150mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
1411
CCT (K)
6500K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
26lm (Typ)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
60mA
Thermal Resistance of Package
39°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Lumens/Watt @ Current - Test
149 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L128-6590EA3500002Lumileds01416-L128-6590EA3500002TR-NDkr.0.17455Parametric Equivalent
L128-6590EA3500003Lumileds01416-L128-6590EA3500003TR-NDkr.0.17748Parametric Equivalent
L128-6590EA3500004Lumileds01416-L128-6590EA3500004TR-NDkr.0.18234Parametric Equivalent
L128-6590EA3500005Lumileds01416-L128-6590EA3500005TR-NDkr.0.18719Parametric Equivalent
L128-6590EA3500006Lumileds01416-L128-6590EA3500006TR-NDkr.0.17065Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.52000kr.5.20
100kr.0.35760kr.35.76
500kr.0.28150kr.140.75
1.000kr.0.25614kr.256.14
2.000kr.0.23439kr.468.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20954kr.838.16
8.000kr.0.19416kr.1,553.28
12.000kr.0.18624kr.2,234.88
20.000kr.0.17729kr.3,545.80
28.000kr.0.17195kr.4,814.60
40.000kr.0.16674kr.6,669.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000