L128-6580EA3500001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.14803
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.15100
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.15495
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.15790
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.14506
Datasheet
LED Lighting LUXEON 2835 Architectural White, Cool 6500K 2.9V 60mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-6580EA3500001

DigiKey Part Number
1416-L128-6580EA3500001TR-ND - Tape & Reel (TR)
1416-L128-6580EA3500001CT-ND - Cut Tape (CT)
1416-L128-6580EA3500001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-6580EA3500001
Description
LED LUXEON COOL WHITE 6500K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Cool 6500K 2.9V 60mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
150mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
1411
CCT (K)
6500K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
30lm (Typ)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
60mA
Thermal Resistance of Package
39°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Lumens/Watt @ Current - Test
172 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L128-6580EA3500002Lumileds01416-L128-6580EA3500002TR-NDkr.0.14803Parametric Equivalent
L128-6580EA3500003Lumileds01416-L128-6580EA3500003TR-NDkr.0.15100Parametric Equivalent
L128-6580EA3500004Lumileds01416-L128-6580EA3500004TR-NDkr.0.15495Parametric Equivalent
L128-6580EA3500005Lumileds01416-L128-6580EA3500005TR-NDkr.0.15790Parametric Equivalent
L128-6580EA3500006Lumileds01416-L128-6580EA3500006TR-NDkr.0.14506Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.45000kr.4.50
100kr.0.30940kr.30.94
500kr.0.24294kr.121.47
1.000kr.0.22070kr.220.70
2.000kr.0.20155kr.403.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17980kr.719.20
8.000kr.0.16625kr.1,330.00
12.000kr.0.15928kr.1,911.36
20.000kr.0.15138kr.3,027.60
28.000kr.0.14668kr.4,107.04
40.000kr.0.14208kr.5,683.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750