Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L128-6580CA3500003 | |
|---|---|
DigiKey Part Number  | 1416-L128-6580CA3500003TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | L128-6580CA3500003  | 
Description  | LED LUXEON COOL WHITE 6500K 1411  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting LUXEON 2835 Architectural White, Cool 6500K 3V 120mA 120° 1411 (3528 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Color  | ||
CCT (K)  | 6500K  | |
Flux @ 85°C, Current - Test  | -  | |
Flux @ 25°C, Current - Test  | 64lm (Typ)  | |
Current - Test  | 120mA  | |
Voltage - Forward (Vf) (Typ)  | 3V  | |
Lumens/Watt @ Current - Test  | 177 lm/W  | |
CRI (Color Rendering Index)  | 80  | |
Current - Max  | 240mA  | |
Viewing Angle  | 120°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1411 (3528 Metric)  | |
Supplier Device Package  | 1411  | |
Size / Dimension  | 0.138" L x 0.110" W (3.50mm x 2.80mm)  | |
Height - Seated (Max)  | 0.030" (0.75mm)  | |
Thermal Resistance of Package  | 21°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 40.000 | kr.0.21327 | kr.8,530.80 | 
| Unit Price without VAT: | kr.0.21327 | 
|---|---|
| Unit Price with VAT: | kr.0.26659 | 


