L128-5780HA35000B4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.25593
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.29715
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.26064
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.23237

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.25499
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.27941
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.29622
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.25875
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.13106
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.15136

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.10740

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.14060

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.0.23433
Datasheet
LED Lighting LUXEON 2835 Architectural White, Cool 5700K 2.71V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-5780HA35000B4

DigiKey Part Number
1416-L128-5780HA35000B4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-5780HA35000B4
Description
LED LUXEON COOL WHITE 5700K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Cool 5700K 2.71V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
209 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
480mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
5700K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
37lm (Typ)
Height - Seated (Max)
0.028" (0.70mm)
Current - Test
65mA
Thermal Resistance of Package
10°C/W
Voltage - Forward (Vf) (Typ)
2.71V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L128-5780HA35000B1Lumileds01416-L128-5780HA35000B1TR-NDkr.0.25593Parametric Equivalent
L128-5780HA35000B5Lumileds01416-L128-5780HA35000B5TR-NDkr.0.29715Parametric Equivalent
L128-5780HA35000B6Lumileds01416-L128-5780HA35000B6TR-NDkr.0.26064Parametric Equivalent
L128-5780HA35000H1Lumileds01416-L128-5780HA35000H1TR-NDkr.0.23237Parametric Equivalent
L128-5780NA3500001Lumileds01416-L128-5780NA3500001TR-NDkr.0.25499Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.28222kr.11,288.80
Unit Price without VAT:kr.0.28222
Unit Price with VAT:kr.0.35278