L128-5770HA35000B6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.24649
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.27097
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.28502
Datasheet

Parametric Equivalent


Lumileds
In Stock: 18.100
Unit Price: kr.0.70000
Datasheet
LED Lighting LUXEON 2835 Architectural White, Cool 5700K 2.71V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-5770HA35000B6

DigiKey Part Number
1416-L128-5770HA35000B6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-5770HA35000B6
Description
LED LUXEON COOL WHITE 5700K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Cool 5700K 2.71V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
480mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
1411
CCT (K)
5700K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
38lm (Typ)
Height - Seated (Max)
0.028" (0.70mm)
Current - Test
65mA
Thermal Resistance of Package
10°C/W
Voltage - Forward (Vf) (Typ)
2.71V
Base Product Number
Lumens/Watt @ Current - Test
216 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L128-5770HA35000B1Lumileds01416-L128-5770HA35000B1TR-NDkr.0.24649Parametric Equivalent
L128-5770HA35000B4Lumileds01416-L128-5770HA35000B4TR-NDkr.0.27097Parametric Equivalent
L128-5770HA35000B5Lumileds01416-L128-5770HA35000B5TR-NDkr.0.28502Parametric Equivalent
L128-5770SA35A00E1Lumileds18.1001416-L128-5770SA35A00E1CT-NDkr.0.70000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.24932kr.9,972.80
Unit Price without VAT:kr.0.24932
Unit Price with VAT:kr.0.31165