LED Lighting LUXEON 2835 Architectural White, Cool 5000K 2.75V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-5090NA3500001

DigiKey Part Number
1416-L128-5090NA3500001TR-ND - Tape & Reel (TR)
1416-L128-5090NA3500001CT-ND - Cut Tape (CT)
1416-L128-5090NA3500001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-5090NA3500001
Description
LED LUXEON COOL WHITE 5000K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Cool 5000K 2.75V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
300mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
1411
CCT (K)
5000K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
31lm (Typ)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
65mA
Thermal Resistance of Package
14°C/W
Voltage - Forward (Vf) (Typ)
2.75V
Base Product Number
Lumens/Watt @ Current - Test
175 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 40.000 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.27754kr.11,101.60
Unit Price without VAT:kr.0.27754
Unit Price with VAT:kr.0.34693

Other Suppliers on DigiKey

40.000In Stock
Ships from Flip Electronics