
L128-5080EA3500001 | |
|---|---|
DigiKey Part Number | 1416-L128-5080EA3500001TR-ND - Tape & Reel (TR) 1416-L128-5080EA3500001CT-ND - Cut Tape (CT) 1416-L128-5080EA3500001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-5080EA3500001 |
Description | LED LUXEON COOL WHITE 5000K 1411 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Architectural White, Cool 5000K 2.9V 60mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 150mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 1411 |
CCT (K) 5000K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 30lm (Typ) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 60mA | Thermal Resistance of Package 39°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 173 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.45000 | kr.4.50 |
| 100 | kr.0.30940 | kr.30.94 |
| 500 | kr.0.24294 | kr.121.47 |
| 1.000 | kr.0.22070 | kr.220.70 |
| 2.000 | kr.0.20155 | kr.403.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17980 | kr.719.20 |
| 8.000 | kr.0.16625 | kr.1,330.00 |
| 12.000 | kr.0.15928 | kr.1,911.36 |
| 20.000 | kr.0.15138 | kr.3,027.60 |
| 28.000 | kr.0.14668 | kr.4,107.04 |
| 40.000 | kr.0.14208 | kr.5,683.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

