
L128-4090NA3500001 | |
|---|---|
DigiKey Part Number | 1416-L128-4090NA3500001TR-ND - Tape & Reel (TR) 1416-L128-4090NA3500001CT-ND - Cut Tape (CT) 1416-L128-4090NA3500001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-4090NA3500001 |
Description | LED LUXEON NEUT WHT 4000K 1411 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Architectural White, Neutral 4000K 2.75V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 300mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 1411 |
CCT (K) 4000K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 31lm (Typ) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 65mA | Thermal Resistance of Package 14°C/W |
Voltage - Forward (Vf) (Typ) 2.75V | Base Product Number |
Lumens/Watt @ Current - Test 175 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.81200 | kr.8.12 |
| 100 | kr.0.56430 | kr.56.43 |
| 500 | kr.0.44964 | kr.224.82 |
| 1.000 | kr.0.41166 | kr.411.66 |
| 2.000 | kr.0.37913 | kr.758.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34117 | kr.1,364.68 |
| 8.000 | kr.0.31828 | kr.2,546.24 |
| 12.000 | kr.0.30651 | kr.3,678.12 |
| 20.000 | kr.0.29320 | kr.5,864.00 |
| 28.000 | kr.0.28527 | kr.7,987.56 |
| 40.000 | kr.0.27754 | kr.11,101.60 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

